STMicroelectronics TSM109AID

TSM109AID STMicroelectronics Comparator Dual 18V/36V 8-Pin SOIC Tube RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM109AID.

IHS

Datasheet13 pages22 years ago

STMicroelectronics

SHENGYU ELECTRONICS

iiiC

CAD Models

Download STMicroelectronics TSM109AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.172
Stock
198,147
621,235
621,235
Authorized Distributors
0
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-08-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-09-10
LTD Date2021-03-10

Related Parts

onsemiLM393DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemiLM393DG.
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemiLM293DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
Texas InstrumentsLM393D
Dual differential comparator, commercial grade 8-SOIC 0 to 70
Texas InstrumentsLM193DRG4
Tape & Reel (TR) LM193 CMOS MOS Open-Drain TTL e4 comparator circuit 100nA 300ns 4.9mm 9V
STMicroelectronicsLM293DT
LM293 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8

Descriptions

Descriptions of STMicroelectronics TSM109AID provided by its distributors.

TSM109AID STMicroelectronics Comparator Dual 18V/36V 8-Pin SOIC Tube RoHS
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, PDSO8
DUAL COMPARATOR AND VOLTAGE REFERENCE
IC COMPARATOR/VREF DUAL 8-SOIC
Tube TSM109 0.4muA Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 0.25muA @ 5V 1.3mus 5mm 9V
IC COMPARATOR 2 W/VOLT REF 8SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics