STMicroelectronics LM293DT

LM293 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM293DT.

Inventory History

3 month trend:
-1.86%

CAD Models

Download STMicroelectronics LM293DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.077
$ 0.077
Stock
8,701,516
9,637,518
9,637,518
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

onsemiLM393DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemiLM393DG.
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemiLM293DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
Texas InstrumentsLM393D
Amplifier; Differential Comparators, Dual, 2-36 VSupply, DIP8
Texas InstrumentsLM293DR
Op Amp 500μA 85dB 6mA 2Ch 2V ±15V 30V 5mV@30V 250nA@5V SOIC-8 SMD, Adhesive Mount 1.75mm H
Texas InstrumentsLM393DRG3
Dual differential comparator, commercial grade 8-SOIC 0 to 70

Descriptions

Descriptions of STMicroelectronics LM293DT provided by its distributors.

LM293 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
LM293DT DUAL COMPARATOR, OPEN COLLECTOR O/P, 1.3US 3 - 28 V 8-PIN SOIC
Dual Comparator IC, ¡À18V/36V, 2-Ch, SOIC, 1.3¦Ìs, TTL Output
DUAL COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO8
Comparator Type = Low Power / Output Type = Open Collector / Channels = 2 / Input Offset Voltage Max. mV = 5 / Output Current per Channel mA = 20 / Response Time us = 1.3 / Supply Current mA = 2.5 / Single Supply Voltage Min. V = 2 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 1 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.9 / Width mm = 6 / Height mm = 1.75 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM293DT.