Texas Instruments LM193DRG4

500μA 85dB 6mA 2 2V 36V 5mV@30V 250nA@5V SOIC-8 SMD Adhesive Mount 1.5mm H
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM193DRG4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-20.44%

CAD Models

Download Texas Instruments LM193DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.359
$ 0.359
Stock
1,148,820
1,426,421
1,426,421
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiLM393DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemiLM393DG.
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemiLM293DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
Texas InstrumentsLM393D
Amplifier; Differential Comparators, Dual, 2-36 VSupply, DIP8
STMicroelectronicsLM293DT
LM293 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
Texas InstrumentsLM393DR
Amplifier; Comparator; Voltage; 36 V; 0.8 mA (Typ.) @ 5 V, DegC; 36 V; SOIC

Descriptions

Descriptions of Texas Instruments LM193DRG4 provided by its distributors.

500μA 85dB 6mA 2 2V 36V 5mV@30V 250nA@5V SOIC-8 SMD Adhesive Mount 1.5mm H
Tape & Reel (TR) LM193 CMOS MOS Open-Drain TTL e4 comparator circuit 100nA 300ns 4.9mm 9V
Dual military grade standard comparator 8-SOIC -55 to 125
Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Comparator Dual R-R O/P 30V Automotive 8-Pin SOIC T/R
Comparator Dual ±18V/36V 8-Pin SOIC T/R
DIFFERENTIAL COMPARATOR, 300NS, SOIC-8;
IC DUAL DIFF COMPARATOR 8-SOIC
Analog Comparators Dual Diff Comparator
Differential Comparator, 300Ns, Soic-8; Comparator Type:Differential; No. Of Comparators:2 Comparators; Response Time:300Ns; Supply Voltage Range:2V To 36V; Comparator Case Style:Soic; No. Of Pins:8Pins; Ic Output Type:Cmos, Mos, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM193DRG4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM193DRG4 .