STMicroelectronics STPS80H100TV

Diode, Schottky Rectifier, Vr 100V, If 80A, Pkg Isotop, Config Dual, Vf 0.7V, Cj 45PF
$ 11.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS80H100TV.

Factory Futures

Datasheet4 pages26 years ago

TME

Farnell

Elcodis

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.66%

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTTH10002TV2
Rectifier Diode, 1 Phase, 2 Element, 50A, 200V V(RRM), Silicon
STMicroelectronicsSTTH10002TV1
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 2 Element, 50A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 100A, 1200V V(RRM), Silicon
STMicroelectronicsSTTH9012TV2
STMICROELECTRONICS STTH9012TV2 Diode Module, 1.2 kV, 45 A, 1.2 V, Dual Isolated, STTH9 Series
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC

Descriptions

Descriptions of STMicroelectronics STPS80H100TV provided by its distributors.

DIODE, SCHOTTKY RECTIFIER, VR 100V, IF 80A, PKG ISOTOP, CONFIG DUAL, VF 0.7V, CJ 45PF
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 100V V(RRM), Silicon
Rectifier Diode Schottky 100V 80A 4-Pin ISOTOP Tube
SCHOTTKY RECTIFIER, 40A, 100V, ISOTOP-4; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 40A; Diode Configuration: Dual Independent; Diode Case Style: ISOTOP; No. of Pins: 4Pins; Forward Voltage VF Max: 650m

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS80H100TV..