Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH10002TV2

STMicroelectronics Rectifier Diode, 50A 200V Panel Mount ISOTOP 4-Pin
$ 14.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH10002TV2.

element14 APAC

Datasheet8 pages14 years ago
Datasheet8 pages20 years ago

TME

iiiC

Inventory History

3 month trend:
+56.05%

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH16003TV1
STMicroelectronics Rectifier diode Diodes, 160A, 300V, panel, ISOTOPencapsulation, 4needle
GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 800V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
onsemiGBPC3508
GBPC Series 1.1 V 35 A 800 V Max Reverse Voltage Bridge Rectifier - GBPC

Descriptions

Descriptions of STMicroelectronics STTH10002TV2 provided by its distributors.

STMicroelectronics Rectifier Diode, 50A 200V Panel Mount ISOTOP 4-Pin
Rectifier Diode, 1 Phase, 2 Element, 50A, 200V V(RRM), Silicon
STTH10002TV2,DUAL SWITCHING DIODE MODULE, ISOLATED,200V 50A,65NS,4-PIN ISOTOP
STMICROELECTRONICS STTH10002TV2 Diode Module, 200 V, 50 A, 1 V, STTH1 Series
Tube Chassis Mount Standard 2Independent Diode Array 1V @ 50A 50A 65ns 1V
STTH10002 Series 50 A 1 V 65 ns Ultrafast Recovery Diode - ISOTOP
DIODE, ULTRAFAST, 2X50A, 200V; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 50A; Forward Voltage VF Max: 1V; Diode Module Configuration: -; Product Range: STTH1 Seri; Available until stocks are exhausted
Diode, Ultrafast, 2X50A, 200V; Tensión Inversa Repetitiva Vrrm, Máx.:200V; Corriente Directa If(Av):50A; Tensión Directa Vf Máx.:1V; Configuración Módulo De Diodo:-; Tipo De Empaquetado:Individual |Stmicroelectronics STTH10002TV2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH 10002TV2