STMicroelectronics STPS60H100CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS60H100CT.

Factory Futures

Datasheet7 pages20 years ago

STMicroelectronics

iiiC

DigiKey

Inventory History

3 month trend:
+2.94%

CAD Models

Download STMicroelectronics STPS60H100CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.155
$ 0.632
$ 0.632
Stock
337,561
1,457,204
1,457,204
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
720 mV
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Forward Current
60 A
20 A
20 A
Max Reverse Leakage Current
10 µA
-
-
Reverse Recovery Time
-
35 ns
35 ns
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-08-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTPS41H100CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20120CT
Rectifier Diode Schottky 120V 20A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 120V TO220
Rectifier Diode Schottky 100V 40A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 100V TO220
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS60170CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 170V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS60H100CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB
Fast Recovery Power 30 A 0.72 V Through-Hole Schottky Rectifier - TO-220
Rectifier Diode Schottky 100V 60A 3-Pin(3+Tab) TO-220AB Tube
Schottky Rectifier, 100V, 60A/To-220Ab-3 Rohs Compliant: Yes |Stmicroelectronics STPS60H100CT
100V 1 pair of common cathodes 30A 840mV@30A TO-220AB-3 Schottky Diodes ROHS
S-Diode 100V 60A 0.72V TO220-2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics