Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPS60170CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 170V V(RRM), Silicon, TO-220AB
$ 1.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS60170CT.

HQonline

Datasheet8 pages11 years ago

Newark

STMicroelectronics

Farnell

iiiC

Inventory History

3 month trend:
+3.89%

CAD Models

Download STMicroelectronics STPS60170CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.263
$ 0.619
$ 0.619
Stock
193,471
757,170
757,170
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
760 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
-
-
Max Reverse Leakage Current
35 µA
-
-
Reverse Recovery Time
-
27 ns
27 ns
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-09-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS30SM100ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS60150CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20S100CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 100V 30A 3-Pin(2+Tab) TO-263AB T/R / DIODE SCHOTTKY 100V 30A TO263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS60170CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 170V V(RRM), Silicon, TO-220AB
STPS60170CT, Dual Schottky Diode, Common Cathode, 170V 60A, 3-Pin TO-220AB
STPS60170C Series Dual 170 V 270 A Through Hole Schottky Rectifier - TO-220-3
Diode Schottky 170V 60A 3-Pin (3+Tab) TO-220AB Tube
Schottky diode TO-220 170V 60 A
170V 270A 35μA 30A doublecommoncathode TO-220 Through hole mounting 9.15mm(height)
170V 1 pair of common cathodes 940mV@30A 30A TO-220AB-3 Schottky Diodes ROHS
S-Diode 170V 60A 0.76V TO220-2
DIODE, SCHOTTKY, 2X30A, 170V; Diode Type:Schottky; Diode Configuration:Dual, Common Cathode; Repetitive Reverse Voltage Vrrm Max:170V; Forward Current If(AV):30A; Forward Voltage VF Max:940mV; Forward Surge Current Ifsm Max:270A; Diode Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:SOT-78B; Current If @ Vf:30A; Current Ifsm:270A; Forward Current If Max:30A; Forward Voltage:940mV; Junction Temperature Tj Max:175°C; Package / Case:TO-220; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics