
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | STPS20200CTN | 1,000 | 1K | Tube | ||||||||
| Worldway Electronics | STPS20200CTN | 18,499 | 7 | Tube | 11h | |||||||
| Aztech | STPS20200CTN | 8,011 | 7h | |||||||||
| UnikeyIC | STPS20200CTN | 1,000 | 1K | Tube | 9h | |||||||
| Suntronic | STPS20200CTN | 12,735 | 1d |
Download datasheets and manufacturer documentation for STMicroelectronics STPS20200CTN.
Download STMicroelectronics STPS20200CTN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STPS20200CTN provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STPS20200CTN.