STMicroelectronics STPS20200CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20200CT.

HQonline

Datasheet15 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
+53.18%

CAD Models

Download STMicroelectronics STPS20200CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.74
$ 2.03
Stock
291,297
70,402
Authorized Distributors
6
1
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220-3
Forward Voltage
860 mV
860 mV
Reverse Voltage (DC)
-
-
Forward Current
-
30 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DIODE, SCHOTTKY BARRIER, SWITCHING, VR 45V, IF 20A, PKG TO-220AB, VF 0.57V, CJ 900PF
Dual Common-Cathode High-Voltage Schottky Rectifier | DIODE ARRAY SCHOTTKY 100V TO220
STMicroelectronicsSTPS2045CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20L60CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR20100CT
Rectifier Diode Super Barrier Rectifier 100V 20A 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of STMicroelectronics STPS20200CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB
STPS20200CT, DUAL SCHOTTKY DIODE, COMMON CATHODE, 200V 30A, 3-PIN TO-220AB
STPS20200C Series 200 V 2 x 10 A Dual Center Tap Schottky Diode - TO-220AB
Diode Schottky 200V 3-Pin(3+Tab) TO-220AB Tube
Schottky Rect, Dual, 200V, To-220Ab; Repetitive Peak Reverse Voltage:200V; Average Forward Current:20A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-220Ab; No. Of Pins:3Pins; Forward Voltage Max:-; Product Range:- Rohs Compliant: Yes |Stmicroelectronics STPS20200CT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics