Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPS20L45CFP

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20L45CFP.

Components Direct

Datasheet9 pages20 years ago

STMicroelectronics

TME

iiiC

Farnell

Inventory History

3 month trend:
-41.14%

CAD Models

Download STMicroelectronics STPS20L45CFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.491
$ 0.411
Stock
145,535
333,507
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Forward Voltage
500 mV
570 mV
Reverse Voltage (DC)
-
-
Forward Current
-
-
Max Reverse Leakage Current
200 µA
100 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR1040CT
Rectifier Diode Super Barrier Rectifier 40V 10A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR3040CT
Diode Super Barrier Rectifier 40V 30A Automotive 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR3045CT
Diode Super Barrier Rectifier 45V 30A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTPS10L60CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB
DIODE ARRAY SCHOTTKY 45V ITO220 / Diode Schottky 45V 30A 3-Pin(3+Tab) ITO-220AB Tube

Descriptions

Descriptions of STMicroelectronics STPS20L45CFP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
STPS20L45CFP, DUAL SCHOTTKY DIODE, COMMON CATHODE, 45V 20A, 3-PIN TO-220FPAB
Dual Common Cathode Diode 45V 180A 200μA 10A TO-220FP TH 9.3mm H
Diode, Schottky, 20A, 45V; |Stmicroelectronics STPS20L45CFP
S-Diode 45V 20A 0.5V TO220FPAB
DIODE, SCHOTTKY, 20A, 45V; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 10A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220FP; No. of Pins: 3Pins; Forward Voltage VF Max: 550mV; Forward

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics