Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. SBR2045CT

Diode Super Barrier Rectifier 45V 20A 3-Pin(3+Tab) TO-220AB Tube

$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR2045CT.

HQonline

Datasheet6 pages9 years ago

Diodes Inc SCT

iiiC

Arrow Electronics

Inventory History

3 month trend:
-30.19%

Alternate Parts

Price @ 1000
$ 0.496
$ 0.563
Stock
311,977
284,202
Authorized Distributors
4
4
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Forward Voltage
490 mV
490 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
10 A
10 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-04-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.SBR2060CT
Diode Super Barrier Rectifier 60V 20A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR2060CTFP
Diode Super Barrier Rectifier 60V 20A 3-Pin(3+Tab) ITO-220AB Tube
Diodes Inc.SBR2040CT
Diode Super Barrier Rectifier 40V 20A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTPS10H100CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Diodes Inc. SBR2045CT provided by its distributors.

Diode Super Barrier Rectifier 45V 20A 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
45V 120A 500μA 10A doublecommoncathode TO-220-3 Through hole mounting 10.66mm*4.82mm*9.01mm
DIODE ARRAY SBR 45V 10A TO-220-3
SUPER BARRIER RECTIFIER, 20 A, RoHS
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated