STMicroelectronics STPS20L60CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20L60CT.

HQonline

Datasheet10 pages13 years ago

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+19.23%

CAD Models

Download STMicroelectronics STPS20L60CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.567
$ 0.481
Stock
738,995
114,059
Authorized Distributors
6
2
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Forward Voltage
740 mV
645 mV
Reverse Voltage (DC)
-
-
Forward Current
-
20 A
Max Reverse Leakage Current
350 µA
40 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTPS2045CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20SM60CT
Rectifier Diode, Dual Common Cathode, 60 V, 20 A, 645 mV, 220 A, 150 C RoHS Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS2030CT
Diode, Schottky Rectifier, Fast, Vr 30V, If 20A, Pkg TO-220AB, Config Common Cathode
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS20L60CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
In a Pack of 5, STMicroelectronics 60V 20A, Dual Schottky Diode, 3-Pin TO-220AB STPS20L60CT
STPS20L60 Series 20 A Forward 60 V DC Reverse Power Schottky Rectifier TO-220
Rectifier Diode Schottky 60V 20A Automotive 3-Pin(3+Tab) TO-220AB Tube
Dual Common Cathode Diode, 60V, 220A, 350μA, 10A, TO-220, TH, 10.4mm × 4.6mm × 9.15mm
Schottky Rectifier, 60 V, 20 A, Dual Common Cathode, TO-220AB, 3 Pins, 560 mV
60V 1 pair of common cathodes 10A 600mV@10A TO-220AB-3 Schottky Diodes ROHS
60V 20A Dual Schottky Rectifier, TO-220AB, Through Hole
DIODE ARRAY SCHOTTKY 60V TO220AB
DIODE, SCHOTTKY, 2X10A, 60V; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 10A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220AB; No. of Pins: 3Pins; Forward Voltage VF Max: 560mV; Forwa

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS20L60CT.