STMicroelectronics STPS2045CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS2045CT.

STMicroelectronics

Datasheet14 pages13 years ago

Future Electronics

Newark

Farnell

iiiC

Inventory History

3 month trend:
-33.03%

CAD Models

Download STMicroelectronics STPS2045CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.358
Stock
503,503
415,782
Authorized Distributors
6
4
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220
Forward Voltage
570 mV
570 mV
Reverse Voltage (DC)
-
-
Forward Current
10 A
20 A
Max Reverse Leakage Current
100 µA
1 mA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTPS20M60CT
Rectifier Diode, Dual Common Cathode, 60 V, 20 A, 570 mV, 300 A, 150 C RoHS Compliant: Yes
STMicroelectronicsSTPS3045CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30L30CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS2045CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
STPS2045C Series 45 V 10 A (x2) Flange Mount Schottky Rectifier - TO-220AB
STPS2045CT, DUAL SCHOTTKY DIODE, COMMON CATHODE, 45V 10A, 3-PIN TO-220AB
45V Dual Common Cathode 570mV@10A 10A TO-220AB-3 Schottky Barrier Diodes (SBD) ROHS
Schottky Rectifier, 45 V, 20 A, Dual Common Cathode, TO-220AB, 3 Pins, 570 mV
DIODE ARRAY SCHOTTKY 45V TO220AB
DIODE, SCHOTTKY, 2X10A, 45V; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 10A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220AB; No. of Pins: 3Pins; Forward Voltage VF Max: 570mV; Forwa

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ##STPS2045CT
  • STPS 2045CT
  • STPS2045-CT
  • STPS2045CT.