STMicroelectronics STP4N150

N-channel 1500 V, 5 Ohm, 4 A, PowerMESH(TM) power MOSFET in TO-220
$ 2.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP4N150.

Future Electronics

Datasheet15 pages20 years ago
Datasheet15 pages20 years ago

Newark

Farnell

iiiC

Verical

Inventory History

3 month trend:
+1.85%

CAD Models

Download STMicroelectronics STP4N150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTP3N150
N-channel 1500 V, 6 Ohm typ., 2.5 A PowerMESH(TM) power MOSFET in TO-220 package
STMicroelectronicsSTP7NK80Z
N-channel 800 V, 1.5 Ohm typ., 5.2 A Zener-protected SuperMESH Power MOSFET in a TO-220 package
STMicroelectronicsSTP20NM60FD
Transistor MOSFET N-CH 600V 20A 3-Pin (3+Tab) TO-220 Tube
onsemiFQP4N90C
Power MOSFET, N-Channel, QFET®, 900 V, 4 A, 4.2 Ω, TO-220
onsemiFQP4N90
900V N-Channel MOSFET | MOSFET N-CH 900V 4.2A TO-220
onsemiFQP19N20
Power MOSFET, N-Channel, QFET®, 200 V, 19.4 A, 150 mΩ, TO-220

Descriptions

Descriptions of STMicroelectronics STP4N150 provided by its distributors.

N-channel 1500 V, 5 Ohm, 4 A, PowerMESH(TM) power MOSFET in TO-220
Trans MOSFET N-CH 1.5KV 4A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 1500V 4A TO-220
STP4N150 N-CHANNEL MOSFET TRANSISTOR, 4 A, 1500 V, 3-PIN TO-220
Power MOSFET, N Channel, 1.5 kV, 4 A, 5 ohm, TO-220, Through Hole
MOSFET Operating temperature: -55...150 °C Housing type: TO-220 Polarity: N Power dissipation: 160 W
Power Field-Effect Transistor, 4A I(D), 1500V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 1.5KV, 4A, TO-220; Channel Type:N Channel; Drain Source Voltage Vds:1.5kV; Continuous Drain Current Id:4A; Transistor Mounting:Through Hole; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:4V RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP 4N150
  • STP4N150.