onsemi FQP19N20

Power MOSFET, N-Channel, QFET®, 200 V, 19.4 A, 150 mΩ, TO-220
$ 0.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP19N20.

Upverter

Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

onsemi

element14 APAC

Inventory History

3 month trend:
-0.04%

CAD Models

Download onsemi FQP19N20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

InfineonBUZ30AHXKSA1
MOSFET N-CH 200V 21A TO220-3 N-Channel 200 V 21A (Tc) 125W (Tc) Through Hole PG-TO220-3-1
onsemiFQP3P20
Power MOSFET, P-Channel, QFET®, -200 V, -2.8 A, 2.7 Ω, TO-220
onsemiFQP7N20
Power MOSFET, N-Channel, QFET®, 200 V, 6.6 A, 0.69 Ω, TO-220
Power Field-Effect Transistor, 9.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
onsemiFQP4N20
Trans MOSFET N-CH 200V 3.6A 3-Pin(3+Tab) TO-220 Rail
STMicroelectronicsSTP19NF20
N-channel 200 V, 0.11 Ohm typ., 11 A MESH OVERLAY Power MOSFET in TO-220 package

Descriptions

Descriptions of onsemi FQP19N20 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 200 V, 19.4 A, 150 mΩ, TO-220
N-Channel 200 V 0.15 Ohm Flange Mount Mosfet - TO-220-3
Trans MOSFET N-CH 200V 19.4A 3-Pin(3+Tab) TO-220AB Rail
Avnet Japan
Power Field-Effect Transistor, 19.4A I(D), 200V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
140W(Tc) 30V 5V@ 250µA 40nC@ 10V 1individualNChannel 200V 150mΩ@ 9.7A,10V 19.4A 1.6nF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:19.4A; Drain Source Voltage Vds:200V; On Resistance Rds(on):120mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Alternate Case Style:SOT-78B; Avalanche Single Pulse Energy Eas:250mJ; Capacitance Ciss Typ:1220pF; Current Id Max:19.4A; Current Temperature:25°C; Device Marking:FQP19N20; Full Power Rating Temperature:25°C; Lead Spacing:2.54mm; No. of Transistors:1; On State resistance @ Vgs = 10V:120mohm; Package / Case:TO-220; Pin Configuration:a; Power Dissipation Pd:140W; Power Dissipation Pd:140W; Power Dissipation Ptot Max:140W; Pulse Current Idm:78A; Reverse Recovery Time trr Typ:140ns; Termination Type:Through Hole; Voltage Vds Typ:200V; Voltage Vgs Max:5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V; Voltage Vgs th Min:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP19N20.