onsemi FQP4N90

Trans MOSFET N-CH 900V 4.2A 3-Pin(3+Tab) TO-220 Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP4N90.

IHS

Datasheet8 pages25 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-07-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

onsemiFQP4N90C
Power MOSFET, N-Channel, QFET®, 900 V, 4 A, 4.2 Ω, TO-220
STMicroelectronicsSTP5NK80Z
N-channel 800 V, 1.9 Ohm, 4.3 A, Zener-protected SuperMESH(TM) Power MOSFET in TO-220 package
onsemiFQP3N90
Trans MOSFET N-CH 900V 3.6A 3-Pin(3+Tab) TO-220
STMicroelectronicsSTP7NK80Z
N-channel 800 V, 1.5 Ohm typ., 5.2 A Zener-protected SuperMESH Power MOSFET in a TO-220 package
STMicroelectronicsSTP5NK100Z
N-CHANNEL 1000V - 3 Ohm - 3.5A - TO-220 ZENER-PROTECTED SUPERMESH MOSFET
Trans MOSFET N-CH 900V 5.1A 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of onsemi FQP4N90 provided by its distributors.

Trans MOSFET N-CH 900V 4.2A 3-Pin(3+Tab) TO-220 Rail
Power Field-Effect Transistor, 4.2A I(D), 900V, 3.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
140W(Tc) 30V 5V@ 250µA 30nC@ 10V 1individualNChannel 900V 3.3Ω@ 2.1A,10V 4.2A 1.1nF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, N, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:900V; Current, Id Cont:4.2A; Resistance, Rds On:3.3ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-220; Termination Type:Through Hole; Alternate Case Style:SOT-78B; Current, Idm Pulse:16.8A; No. of Pins:3; Power Dissipation:140W; Power, Pd:140W; Resistance, Rds on Max:3.3ohm; Voltage, Vds Max:900V; Voltage, Vgs th Max:5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP4N90.