onsemi FQP4N90C

Power Mosfet, N-channel, Qfet®, 900 V, 4 A, 4.2 Ω, TO-220
$ 0.854
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP4N90C.

Upverter

Technical Drawing1 page7 years ago

Farnell

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FQP4N90C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.854
$ 0.703
Stock
234,300
206,184
Authorized Distributors
2
2
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
Drain to Source Voltage (Vds)
900 V
900 V
Continuous Drain Current (ID)
4 A
3.6 A
Threshold Voltage
5 V
-
Rds On Max
4.2 Ω
4.25 Ω
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
140 W
130 W
Input Capacitance
960 pF
910 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-06-30
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2022-06-21
LTD Date2022-12-21
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

onsemiFQP3N90
Trans MOSFET N-CH 900V 3.6A 3-Pin(3+Tab) TO-220
STMicroelectronicsSTP5NK80Z
N-channel 800 V, 1.9 Ohm, 4.3 A, Zener-protected SuperMESH(TM) Power MOSFET in TO-220 package
STMicroelectronicsSTP7NK80Z
N-channel 800 V, 1.5 Ohm typ., 5.2 A Zener-protected SuperMESH Power MOSFET in a TO-220 package
onsemiFQP2NA90
Trans MOSFET N-CH 900V 2.8A 3-Pin(3+Tab) TO-220 Rail
STMicroelectronicsSTP3NK90Z
N-channel 900 V, 4.1 Ohm typ., 3 A Zener-protected SuperMESH(TM) Power MOSFET in TO-220 package
Transistor MOSFET N-CH 900V 5.1A 3-Pin TO-220 Tube

Descriptions

Descriptions of onsemi FQP4N90C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 900 V, 4 A, 4.2 Ω, TO-220
TRANSISTOR, N-CHANNEL, QFET MOSFET, 900V, 4.0A, 4.2 OHM AT VGS 10V, TO-220
Trans MOSFET N-CH 900V 4A 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 900V 4A TO-220
N-Channel 900 V 4.2 O 22 nC Flange Mount QFET Mosfet - TO-220AB
QFET 900 V N-CHANNEL MOSFET Power Field-Effect Transistor, 4A I(D), 900V, 4.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 900V, 4A, TO-220AB-3; Transistor Polarity:N Channel; Continuous Drain Current Id:4A; Drain Source Voltage Vds:900V; On Resistance Rds(on):3.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:5V; Powe
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.
MOSFET, N, TO-220; Transistor Polarity:N; Max Current Id:4.2A; Max Voltage Vds:900V; On State Resistance:3.3ohm; Rds Measurement Voltage:10V; Max Voltage Vgs:30V; Power Dissipation:140W; Operating Temperature Range:-55ºC to +150ºC; Transistor Case Style:TO-220; No. of Pins:3; SVHC:Cobalt dichloride; Case Style:TO-220; Cont Current Id:4.2A; Device Marking:FQP4N90; Max On State Resistance:3.3ohm; Max Voltage Vgs th:5V; Power Dissipation Pd:140W; Pulse Current Idm:16.8A; Termination Type:Through Hole; Transistor Type:MOSFET; Typ Voltage Vds:900V; Typ Voltage Vgs th:5V; Voltage Vgs Rds on Measurement:10V; SVHC (Additional):Bis (2-ethyl(hexyl)phthalate) (DEHP)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP4N90C.