STMicroelectronics STP16CPS05XTTR

STP16CPS05 Series 80mA 30MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24EP
$ 1.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP16CPS05XTTR.

HQonline

Datasheet31 pages9 years ago

Newark

STMicroelectronics

Future Electronics

DigiKey

Inventory History

3 month trend:
+22.79%

CAD Models

Download STMicroelectronics STP16CPS05XTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTLC5928PW
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
Texas InstrumentsTLC5925IPWR
17V 30MHz 16 Shift Register Linear 45mA 3V~5.5V TSSOP-24 LED Drivers ROHS
Texas InstrumentsTLC5928PWR
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
IC LED DRVR LIN DIM 25MA 24TSSOP / LED Driver 16 Segment 550uA Supply Current 24-Pin TSSOP T/R
I/O Port Expander, I2C, 16-bit, LED Driver with Programmable Blink Rate

Descriptions

Descriptions of STMicroelectronics STP16CPS05XTTR provided by its distributors.

STP16CPS05 Series 80mA 30MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24EP
Low-voltage 16-bit constant current LED sink driver with auto-power saving
Tape & Reel (TR) STP16C Shift Register Surface Mount led driver 7.8mm 100mA 5.5V 30MHz
IC LED DRIVER LIN 100MA 24TSSOP / LED Driver 16 Segment 13000uA Supply Current 24-Pin TSSOP EP T/R
LED DRVR 16Segment 3.3V/5V 24-Pin TSSOP EP T/R
LED DRIVER, 16 O/P, CC, HTSSOP-24; Device Topology: Constant Current; No. of Outputs: 16Outputs; Output Current: 100mA; Output Voltage: 20V; Driver Case Style: HTSSOP; No. of Pins: 24Pins; Input Voltage Min: 3V; Input Voltage Max: 5.5V; Switching Frequency: 30MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics