STMicroelectronics STP16CPPS05TTR

Low voltage 16-bit constant current LED sink driver with auto power-saving
$ 1.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP16CPPS05TTR.

Newark

Datasheet31 pages10 years ago
Datasheet29 pages20 years ago
Datasheet30 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STP16CPPS05TTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTLC5928PW
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
Texas InstrumentsTLC5925IPWR
17V 30MHz 16 Shift Register Linear 45mA 3V~5.5V TSSOP-24 LED Drivers ROHS
Texas InstrumentsTLC5928PWR
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
IC LED DRVR LIN DIM 25MA 24TSSOP / LED Driver 16 Segment 550uA Supply Current 24-Pin TSSOP T/R
I/O Port Expander, I2C, 16-bit, LED Driver with Programmable Blink Rate

Descriptions

Descriptions of STMicroelectronics STP16CPPS05TTR provided by its distributors.

Low voltage 16-bit constant current LED sink driver with auto power-saving
5.5V Shift Register 40mA 16 3V 20V TSSOP-24 , 7.9mm*4.5mm*900¦Ìm
LED DRVR 16Segment 3.3V/5V 24-Pin TSSOP T/R
LED Display Drivers Low voltage 16-bit LED sink Driver
IC LED DRVR LINEAR 40MA 24TSSOP
IC LED DRIVER LIN 40MA 24TSSOP
LED Driver, 16-Segment, PDSO24
Ic, Led Driver, Tssop; Device Topology:Constant Current; No. Of Outputs:16Outputs; Output Current:40Ma; Output Voltage:20V; Driver Case Style:Tssop; No. Of Pins:24Pins; Input Voltage Min:3V; Input Voltage Max:5.5V; Product Range:- Rohs Compliant: Yes |Stmicroelectronics STP16CPPS05TTR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics