STMicroelectronics STL30N10F7

N-channel 100 V, 0.027 Ohm typ., 8 A STripFET F7 Power MOSFET in PowerFLAT 5x6 package
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STL30N10F7.

Future Electronics

Datasheet15 pages13 years ago

Newark

Inventory History

3 month trend:
-36.04%

CAD Models

Download STMicroelectronics STL30N10F7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTD25N10F7
N-channel 100 V, 0.027 Ohm typ., 25 A, STripFET F7 Power MOSFET in DPAK package
InfineonIRFR540ZPBF
Single N-Channel 100 V 28.5 mOhm 39 nC HEXFET® Power Mosfet - DPAK
Trans MOSFET N-CH Si 100V 35A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 100V 35A DPAK
Trans MOSFET N-CH 100V 35A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTB30NF10T4
N-CHANNEL 100V 0.038 OHM 35A D2PAK LOW GATE CHARGE STripFET II MOSFET
onsemiFDD3682
N-Channel PowerTrench® MOSFET, 100V, 32A, 0.036 ohm

Descriptions

Descriptions of STMicroelectronics STL30N10F7 provided by its distributors.

N-channel 100 V, 0.027 Ohm typ., 8 A STripFET F7 Power MOSFET in PowerFLAT 5x6 package
Mosfet, N-Ch, 100V, 30A, Powerflat Rohs Compliant: Yes |Stmicroelectronics STL30N10F7
STL30N10F7 N-CHANNEL MOSFET TRANSISTOR, 30 A, 100 V, 8-PIN POWERFLAT
Trans MOSFET N-CH 100V 30A 8-Pin Power Flat EP T/R
STMicroelectronics NMOS STripFET H7, Vds=100 V, 30 A, PowerFLAT 5 x 6, , 8
场效应管, MOSFET, N沟道, 100V, 30A, POWERFLAT;
Power MOSFETs, 100V, 8A, PowerFLAT 5x6, Tape and Reel
STMicroelectronics SCT
MOSFET, N-CH, 100V, 30A, POWERFLAT;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics