Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STB30NF10T4

N-channel 100V 0.038 Ohm 35A D2PAK Low Gate Charge Stripfet II Mosfet
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB30NF10T4.

IHS

Datasheet16 pages20 years ago

Factory Futures

Components Direct

iiiC

Mouser

Inventory History

3 month trend:
+12.37%

CAD Models

Download STMicroelectronics STB30NF10T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTB35NF10T4
N-Channel 100V - 0.030 Ohm - 40A - D2PAK LOW GATE CHARGE StripFET(TM) POWER MOSFET
InfineonIRF540NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;D2Pak;PD 130W;VGS +/-20
Transistor MOSFET N Channel 100 Volt 33 Amp 3-Pin 2+ Tab D2pak Tape And Reel
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;D2Pak;PD 130W;VGS +/-20
STMicroelectronicsSTB40NF10LT4
N-CHANNEL 100V 0.028 OHM 40A D2PAK LOW GATE CHARGE STripFET MOSFET
N-Channel Power MOSFET, QFET®, 100 V, 43.5 A, 52 mΩ, D2PAK

Descriptions

Descriptions of STMicroelectronics STB30NF10T4 provided by its distributors.

N-CHANNEL 100V 0.038 OHM 35A D2PAK LOW GATE CHARGE STripFET II MOSFET
N-Channel 100 V 0.045 Ohm Surface Mount STripFET II MosFet - D2PAK
STB30NF10T4 N-CHANNEL MOSFET TRANSISTOR, 35 A, 100 V, 3-PIN D2PAK
Trans MOSFET N-CH 100V 35A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 35A I(D), 100V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
STMicroelectronics NChannel EnhancedMOSTube STripFET IIseries, Vds=100 V, 35 A, D2PAK (TO-263)encapsulation, surface mount, 3Pin
MOSFET, N CH, 100V, 35A, D2PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 15A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.038ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 115W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Current Id Max: 35A; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +175°C; Termination Type: Surface Mount Device; Transistor Type: Power MOSFET; Voltage Vds Typ: 100V; Voltage Vgs Max: 20V; Voltage Vgs Rds on Measurement: 10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics