STMicroelectronics STD25N10F7

N-channel 100 V, 0.027 Ohm typ., 25 A, STripFET F7 Power MOSFET in DPAK package
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD25N10F7.

IHS

Datasheet21 pages13 years ago

Inventory History

3 month trend:
-11.88%

CAD Models

Download STMicroelectronics STD25N10F7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MOSFET, N CH, 27A, 100V, PG-TO252-3; Transistor Polarity:N Channel; Continuous D
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 34Milliohms;ID 31A;D-Pak (TO-252AA);-55deg
InfineonIRFR3410PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 34Milliohms;ID 31A;D-Pak (TO-252AA);-55deg
STMicroelectronicsSTD30N10F7
N-channel 100 V, 0.02 Ohm typ., 35 A STripFET F7 Power MOSFET in a DPAK package
N-Channel Logic Level Power MOSFET 100V, 25A, 50mΩ Automotive Power MOSFET 100V Logic Level
STMicroelectronicsSTD20NF10T4
85W(Tc) 20V 4V@250µA 55nC@10V N-Ch MOSFET 100V 45mΩ@15A,10V 25A 1.2nF@25V TO-252 SMD 2.4mm H

Descriptions

Descriptions of STMicroelectronics STD25N10F7 provided by its distributors.

N-channel 100 V, 0.027 Ohm typ., 25 A, STripFET F7 Power MOSFET in DPAK package
STMicroelectronics N-Channel MOSFET STripFET H7 Series Vds=100V 25A DPAK (TO-252) SMD 3-Pin
STD25N10F7 N-CHANNEL MOSFET TRANSISTOR, 25 A, 100 V, 3-PIN DPAK
N-Channel 100 V 0.035 Ohm Surface Mount Power Mosfet - DPAK-3
Trans MOSFET N-CH 100V 25A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 100V 25A DPAK
Power Field-Effect Transistor, 25A I(D), 100V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N-CH, 100V, 25A, 40W, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 25A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.027ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4.5V; Power Dissipation Pd: 40W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: STripFET VII DeepGATE Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics