Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR540ZTRPBF

Trans MOSFET N-CH Si 100V 35A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 100V 35A DPAK
$ 1.153
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR540ZTRPBF.

element14 APAC

Datasheet12 pages16 years ago

IHS

Newark

_legacy Avnet

iiiC

Inventory History

3 month trend:
-27.10%

CAD Models

Download Infineon IRFR540ZTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.153
$ 1.418
$ 1.418
Stock
572,265
388,214
388,214
Authorized Distributors
5
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vds)
100 V
100 V
100 V
Continuous Drain Current (ID)
35 A
35 A
35 A
Threshold Voltage
-
4 V
4 V
Rds On Max
28.5 mΩ
28.5 mΩ
28.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
91 W
91 W
91 W
Input Capacitance
1.69 nF
1.69 nF
1.69 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-02-03
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

InfineonIRFR540ZPBF
Single N-Channel 100 V 28.5 mOhm 39 nC HEXFET® Power Mosfet - DPAK
InfineonAUIRFR540Z
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
InfineonAUIRFR2607Z
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
STMicroelectronicsSTD30N10F7
N-channel 100 V, 0.02 Ohm typ., 35 A STripFET F7 Power MOSFET in a DPAK package

Descriptions

Descriptions of Infineon IRFR540ZTRPBF provided by its distributors.

Trans MOSFET N-CH Si 100V 35A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 100V 35A DPAK
MOSFET N-CH 100V 35A DPAK N-Channel 100 V 35A (Tc) 91W (Tc) Surface Mount TO-252AA (DPAK)
100V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 35A I(D), 100V, 0.0285ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature | Target Applications: Lighting LED
MOSFET, N-CH, 100V, 35A, TO-252AA; Transistor Polarity: N Channel; Continuous Drain Current Id: 35A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0225oh; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR540ZTRPBF.
  • SP001578120