STMicroelectronics STGW40NC60WD

Trans IGBT Chip N-CH 600V 70A 250000mW 3-Pin(3+Tab) TO-247 Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW40NC60WD.

IHS

Datasheet14 pages20 years ago

Factory Futures

Mouser

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Trans IGBT Chip N-CH 600V 80A 349000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 600V 80A 349W TO-247-3
HGTG20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-247
STMicroelectronicsSTGW30NC60WD
Transistor IGBT Chip N-Channel 600 Volt 60A 3-Pin(3+Tab) TO-247
STMicroelectronicsSTGW39NC60VD
Trans IGBT Chip N-CH 600V 80A 250000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW35NB60SD
Trans IGBT Chip N-CH 600V 70A 200000mW 3-Pin(3+Tab) TO-247 Tube
HGTG20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-247

Descriptions

Descriptions of STMicroelectronics STGW40NC60WD provided by its distributors.

Trans IGBT Chip N-CH 600V 70A 250000mW 3-Pin(3+Tab) TO-247 Tube
MOSFET, N-Ch, VDSS 600V, ID 70A, TO-247,PD 250W, VGS +/-20V, gFS 20S, Qg 126nC, VF 2.4V
Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247AC
STMICROELECTRONICS STGW40NC60WD IGBT Single Transistor, 70 A, 2.5 V, 250 W, 600 V, TO-247, 3 Pins
IGBT 600V 70A 2.5V TO247-3 RoHSconf
Power MOSFET Transistors FAST N-CHANNEL
STMICROELECTRONICS STGW40NC60WD IGBTS
IGBT, N 600V 40A TO-247; DC Collector Current: 70A; Collector Emitter Saturation Voltage Vce(on): 2.5V; Power Dissipation Pd: 250W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247; No. of Pins: 3Pins; O
IGBT, N 600V 40A TO-247; Transistor Type:IGBT; Transistor Polarity:N Channel; Voltage, Vces:600V; Current Ic Continuous a Max:40A; Voltage, Vce Sat Max:2.5V; Power Dissipation:250W; Case Style:TO-247; Termination Type:Through Hole; ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics