STMicroelectronics STGW35NB60SD

Trans IGBT Chip N-CH 600V 70A 200000mW 3-Pin(3+Tab) TO-247 Tube
$ 3.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW35NB60SD.

STMicroelectronics

Datasheet13 pages21 years ago

TME

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STGW35NB60SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-09-11
LTD Date2023-03-11

Related Parts

STMicroelectronicsSTGW30NC60WD
Transistor IGBT Chip N-Channel 600 Volt 60A 3-Pin(3+Tab) TO-247
HGTG20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-247
STMicroelectronicsSTGW39NC60VD
Trans IGBT Chip N-CH 600V 80A 250000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW45HF60WD
Trans IGBT Chip N-CH 600V 70A 250000mW 3-Pin(3+Tab) TO-247 Tube
HGTG30N60B3D Series 600 V 60 A Flange Mount UFS N-Channel IGBT-TO-247
HGTG20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-247

Descriptions

Descriptions of STMicroelectronics STGW35NB60SD provided by its distributors.

Trans IGBT Chip N-CH 600V 70A 200000mW 3-Pin(3+Tab) TO-247 Tube
STGW35 Series 600 V 70 A Through Hole N-Channel Silicon IGBT - TO-247-3
STGW35NB60SD, IGBT Transistor, 75 A 600 V, 1MHz, 3-Pin TO-247
Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247AA
N-CHANNEL 35A - 600V - TO-247 Low Drop PowerMESH TM IGBT
Igbt |Stmicroelectronics STGW35NB60SD
IGBT Transistors N Ch 35A 600V
N-CHANNEL 35A - 600V IGBTTO 247<AZ
IGBT, TO-247; Transistor Type:IGBT; DC Collector Current:70A; Collector Emitter Voltage Vces:1.7V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:70A; Package / Case:TO-247; Power Dissipation Max:200W; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulsed Current Icm:250A; Rise Time:70ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STGW35NB60SD.