onsemi FGH40N60SMD

Trans IGBT Chip N-CH 600V 80A 349000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 600V 80A 349W TO-247-3
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGH40N60SMD.

Upverter

Datasheet9 pages5 years ago
Technical Drawing1 page7 years ago

IHS

Factory Futures

Farnell

element14 APAC

Inventory History

3 month trend:
+69.72%

CAD Models

Download onsemi FGH40N60SMD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-11-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans IGBT Chip N-CH 600V 80A 290000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 600V 80A 290W TO247
STMicroelectronicsSTGW39NC60VD
Trans IGBT Chip N-CH 600V 80A 250000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 600V 80A 290000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 600V 80A 290W TO247
STMicroelectronicsSTGW20NC60VD
Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247 Tube
HGTG20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-247
STMicroelectronicsSTGWA45HF60WDI
IGBT 600V 80A 310W TO247 / IGBT 600 V 80 A 310 W Through Hole TO-247-3

Descriptions

Descriptions of onsemi FGH40N60SMD provided by its distributors.

Trans IGBT Chip N-CH 600V 80A 349000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 600V 80A 349W TO-247-3
FGH40N60SMD Series 600 V 40 A Flange Mount Field Stop IGBT - TO-247
349W 80A 600V FS(Field Stop) TO-247AC-3 IGBT Transistors / Modules ROHS
Using novel field stop IGBT technology, Fairchild’s new series of field stop 2nd generation IGBTs offer the optimum performance for solar inverter, UPS, welder, telecom, ESS and PFC applications where low conduction and switching losses are essential.
IGBT, FIELD STOP, 600V, 40A, TO-247; Transistor Type:IGBT; DC Collector Current:80A; Collector Emitter Voltage Vces:1.9V; Power Dissipation Pd:349W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247AB; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FGH40N60SMD.