Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HGTG20N60A4

HGTG20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-247
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HGTG20N60A4.

onsemi

Datasheet10 pages6 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

element14 APAC

Future Electronics

CAD Models

Download onsemi HGTG20N60A4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-10-22
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsSTGW39NC60VD
Trans IGBT Chip N-CH 600V 80A 250000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 600V 70A 300000mW 3-Pin(3+Tab) TO-247 Tube
FGH40N60SMDF Series 600 V 80 A 92 ns Flange Mount Field Stop IGBT - TO-247
FGH40N60UF Series 600 V 80 A Flange Mount Field Stop IGBT - TO-247-3
STMicroelectronicsSTGW30V60F
IGBT 600V 60A 260W TO247 / Trans IGBT Chip N-CH 600V 60A 260000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW45HF60WD
Trans IGBT Chip N-CH 600V 70A 250000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi HGTG20N60A4 provided by its distributors.

HGTG20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-247
Insulated-Gate Bipolar Transistor (IGBT); Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:70A; Collector Emitter Saturation Voltage, Vce(sat):1.8V; Power Dissipation, Pd:290W ;RoHS Compliant: Yes
The HGTG20N60A4 combines the best features of high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. This IGBT is ideal for many high voltage switching applications operating at high frequencies where low conduction losses are essential. This device has been optimized for fast switching applications, such as UPS, welder and induction heating.
IGBT, N, TO-247; Transistor Type:IGBT; DC Collector Current:70A; Collector Emitter Voltage Vces:2.7V; Power Dissipation Pd:290W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:SOT-249; Current Ic Continuous a Max:70A; Current Temperature:25°C; Device Marking:HGTG20N60A4; Fall Time tf:32ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247; Pin Format:GCE; Power Dissipation Max:290W; Power Dissipation Pd:290W; Power Dissipation Pd:290W; Power Dissipation Ptot Max:290W; Pulsed Current Icm:280A; Rise Time:12ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HGTG20N60A4..