
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | STF7N105K5 | 431 | 1 | |||||||||
| TME | STF7N105K5 | 36 | 1 | 6h | ||||||||
| DigiKey | 497-15271-5-ND | 530 | 1 | Tube | ||||||||
| Avnet | STF7N105K5 | 0 | 1K | 19h | ||||||||
| Future Electronics | STF7N105K5 | 0 | 50 | Tube |
Download datasheets and manufacturer documentation for STMicroelectronics STF7N105K5.
Download STMicroelectronics STF7N105K5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STF7N105K5 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STF7N105K5.