onsemi FQPF6N80T

Power Mosfet, N-channel, Qfet®, 800 V, 3.3 A, 1.95 Ω, TO-220F
$ 0.938
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF6N80T.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Factory Futures

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-0.02%

CAD Models

Download onsemi FQPF6N80T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-07-09
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFQPF6N80
800V N-Channel MOSFET | MOSFET N-CH 800V 3.3A TO-220F
onsemiFQPF6N70
Trans MOSFET N-CH 700V 3.5A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF5N90
Power MOSFET, N-Channel, QFET®, 900 V, 3 A, 2.3 Ω, D2PAK
onsemiFQPF6N60
Trans MOSFET N-CH 600V 3.6A 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTF5N62K3
N-channel 620 V, 1.28 Ohm typ., 4.2 A SuperMESH3(TM) Power MOSFET in TO-220FP package
Trans MOSFET N-CH 800V 3.9A 3-Pin(3+Tab) TO-220FP Tube

Descriptions

Descriptions of onsemi FQPF6N80T provided by its distributors.

Power MOSFET, N-Channel, QFET®, 800 V, 3.3 A, 1.95 Ω, TO-220F
Single N-Channel 800 V 1.95 Ohm 31 nC 51 W DMOS Flange Mount Mosfet - TO-220F
Trans MOSFET N-CH 800V 3.3A 3-Pin(3+Tab) TO-220F Tube
Power Field-Effect Transistor, 3.3A I(D), 800V, 1.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd