Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPA80R1K4CEXKSA2

MOSFET N-CH 800V 3.9A TO220 N-Channel 800 V 3.9A (Tc) 31W (Tc) Through Hole PG-TO220-FP
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA80R1K4CEXKSA2.

element14 APAC

Datasheet15 pages0 years ago

Inventory History

3 month trend:
-22.80%

CAD Models

Download Infineon IPA80R1K4CEXKSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.629
$ 0.515
Stock
159,822
51,414
Authorized Distributors
6
2
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
800 V
800 V
Continuous Drain Current (ID)
3.9 A
3.9 A
Threshold Voltage
-
-
Rds On Max
1.4 Ω
1.4 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
31 W
31 W
Input Capacitance
570 pF
570 pF

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-09-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

N-Channel Power MOSFET, SUPERFET® II, 800 V, 4 A, 1.3 Ω, TO-220F
STMicroelectronicsSTP7LN80K5
N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a TO-220 package
STMicroelectronicsSTF7LN80K5
N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a TO-220FP package
N-Channel Power MOSFET, SUPERFET® II, 800 V, 4 A, 1.3 Ω, TO-220F
STMicroelectronicsSTF6N60M2
N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in TO-220FP package
onsemiFQPF7N60
Power MOSFET, N-Channel, QFET®, 600 V, 7.4 A, 1 Ω, TO-220F

Descriptions

Descriptions of Infineon IPA80R1K4CEXKSA2 provided by its distributors.

MOSFET N-CH 800V 3.9A TO220 N-Channel 800 V 3.9A (Tc) 31W (Tc) Through Hole PG-TO220-FP
Trans MOSFET N-CH 800V 3.9A 3-Pin(3+Tab) TO-220FP Tube
Mosfet, N-Ch, 800V, 3.9A, To-220Fp-3; |Infineon Technologies IPA80R1K4CEXKSA2
Power Field-Effect Transistor, 3.9A I(D), 800V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 800V, 3.9A, TO-220FP-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 3.9A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 1.22ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V;
800V CoolMOS CE is Infineons high performance device family offering 800 volts break down voltage. The CE targets consumer electronics applications as well as Lighting. The new 800V selection series specifically aims at LED applications. With this specific CoolMOS family, Infineon combines long experience as the leading superjunction MOSFET supplier with best-in-class innovation. | Summary of Features: Low specific on-state resistance (R DS(on)*A); Very low energy storage in output capacitance (E oss) @ 400V; Low gate charge (Q g); Field-proven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding price/performance; High reliability; Ease-of-use | Target Applications: LED lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA80R1K4CE
  • SP001313390