Infineon IPA80R1K4P7XKSA1

Transistor MOSFET N-Channel 800V 4A 3-Pin TO-220FP Tube
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA80R1K4P7XKSA1.

ODG (Origin Data Global)

Datasheet13 pages0 years ago

IHS

Burklin Elektronik

Inventory History

3 month trend:
-1.47%

CAD Models

Download Infineon IPA80R1K4P7XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTP7LN80K5
N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a TO-220 package
STMicroelectronicsSTF7LN80K5
N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a TO-220FP package
N-Channel Power MOSFET, SUPERFET® II, 800 V, 4 A, 1.3 Ω, TO-220F
STMicroelectronicsSTF6N60M2
N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in TO-220FP package
Trans MOSFET N-CH 650V 5.2A 3-Pin(3+Tab) TO-220FP Tube, PG-TO220-3, RoHS
Trans MOSFET N-CH 800V 10.8A 3-Pin(3+Tab) TO-220FP Tube

Descriptions

Descriptions of Infineon IPA80R1K4P7XKSA1 provided by its distributors.

Transistor MOSFET N-Channel 800V 4A 3-Pin TO-220FP Tube
Power Field-Effect Transistor, 4A I(D), 800V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N-Ch, 800V, 4A, To-220Fp; Transistor Polarity:N Channel; Continuous Drain Current Id:4A; Drain Source Voltage Vds:800V; On Resistance Rds(On):1.2Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation Rohs Compliant: Yes |Infineon Technologies IPA80R1K4P7XKSA1
800V CoolMOS™ P7 superjunction MOSFET series is a perfect fit for low power SMPS applications by fully addressing market needs in performance, ease-of-use and price/performance ratio. It mainly focuses on flyback applications including adapter and charger, LED driver, audio SMPS, AUX and industrial power.This new product family offers up to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature compared to its predecessor as well as to competitor parts tested in typical flyback applications. It also enables higher power density designs through lower switching losses and better DPAK R DS(on) products. Overall, it helps customers save BOM cost and reduce assembly effort.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA80R1 K4P7
  • IPA80R1K4P7
  • SP001422546