
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | ST75185CPR | 353 | 3500 | 4d | ||||||||
| Win Source | WS-ST75185CPR | 10,800 | 85 | 13h | ||||||||
| Worldway Electronics | ST75185CPR | 29,346 | 7 | Tape & Reel | 12h | |||||||
| ICPartonline | ST75185CPR | 30,981 | >1wk | |||||||||
| Utmel Electronic | 2381-ST75185CPR | 360 | 22h |
Download datasheets and manufacturer documentation for STMicroelectronics ST75185CPR.
Download STMicroelectronics ST75185CPR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of STMicroelectronics ST75185CPR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics ST75185CPR.