Texas Instruments SN75185DB

Multiple S-232 Drivers And eceivers 20-SSOP 0 to 70
$ 0.595
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75185DB.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages15 years ago
Datasheet22 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75185DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.595
$ 0.275
$ 0.275
Stock
1,311,756
2,033,194
2,033,194
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsGD75232DBR
IC RS-232 DRIVER/REC 20-SSOP / Triple Transmitter Quint Receiver RS-232 20-Pin SSOP T/R
Texas InstrumentsGD65232DBR
Triple Transmitter Quint Receiver RS-232 20-Pin SSOP T/R
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20
Texas InstrumentsAM26C31CDBR
Quadruple differential line driver 16-SSOP 0 to 70
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16

Descriptions

Descriptions of Texas Instruments SN75185DB provided by its distributors.

Multiple S-232 Drivers And eceivers 20-SSOP 0 to 70
Triple Transmitter, Quint Receiver, RS-232, 20-Pin SSOP, Tube
RS-232 Interface ICs Multiple RS-232 Driver and Receiver
IC RS-232 DRVR/RCVR MLTPL 20SSOP
MULTIPLE RS-232 DRIVERS AND RECEIVERS
RS232 Transceiver IC; Supply Current:30mA; Supply Voltage Min:5V; Supply Voltage Max:12V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.