Texas Instruments SN75185DBR

Multiple RS-232 Drivers And Receivers 20-SSOP 0 to 70
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75185DBR.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages15 years ago
Datasheet22 pages18 years ago

SHENGYU ELECTRONICS

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+1266%

CAD Models

Download Texas Instruments SN75185DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.462
$ 0.275
$ 0.275
Stock
824,740
2,003,024
2,003,024
Authorized Distributors
3
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
7.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsGD75232DBR
IC RS-232 DRIVER/REC 20-SSOP / Triple Transmitter Quint Receiver RS-232 20-Pin SSOP T/R
Texas InstrumentsGD65232DBR
Triple Transmitter Quint Receiver RS-232 20-Pin SSOP T/R
Texas InstrumentsSN75C189ADBR
Quadruple Low-Power Line Receiver 14-SSOP 0 to 70

Descriptions

Descriptions of Texas Instruments SN75185DBR provided by its distributors.

Multiple RS-232 Drivers And Receivers 20-SSOP 0 to 70
RS-232 Interface ICs Multiple RS-232 Driver and Receiver
Triple Transmitter Quint Receiver RS-232, 20-Pin SSOP T/R
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20
transceiver 3/5 SSOP-20 RS232 ICs ROHS
IC, MULTIPLE DRIVER/RECEIVER; Operating Temperature Range:0°C to +70°C; No. of Pins:20; SVHC:No SVHC (20-Jun-2011); Data Rate:120Kbps; Interface Type:RS232; No. of Receivers:5; Package / Case:SSOP; Propagation Delay:107ns; Supply Current:30mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.