Texas Instruments GD75232DBR

IC RS-232 DRIVER/REC 20-SSOP / Triple Transmitter Quint Receiver RS-232 20-Pin SSOP T/R
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments GD75232DBR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages14 years ago
Datasheet22 pages15 years ago

Upverter

TME

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.57%

CAD Models

Download Texas Instruments GD75232DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.462
$ 0.462
Stock
1,969,015
794,842
794,842
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
7.5 V
7.5 V
Max Supply Voltage
5.5 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN75185DBR
Multiple RS-232 Drivers And Receivers 20-SSOP 0 to 70
Texas InstrumentsSN75185DB
Multiple S-232 Drivers And eceivers 20-SSOP 0 to 70
Texas InstrumentsGD65232DBR
Triple Transmitter Quint Receiver RS-232 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments GD75232DBR provided by its distributors.

IC RS-232 DRIVER/REC 20-SSOP / Triple Transmitter Quint Receiver RS-232 20-Pin SSOP T/R
MULTIPLE RS-232 DRIVER AND RECEIVER Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20
IC, TRX. MULTIPLE, SMD; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SSOP 0 to 70
RS232 TRANSCEIVER IC, 3 DRIVERS; Available until stocks are exhausted
RS-232 Interface ICs Mult RS232 Driver
IC TRANSCEIVER FULL 3/5 20SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.