STMicroelectronics ST3232CWR

3 to 5.5V, Low Power, Up to 400KBPS RS-232 Drivers And Receivers, [0OC, 70OC] Temperature Range
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3232CWR.

IHS

Datasheet18 pages10 years ago

Components Direct

Future Electronics

Mouser

iiiC

CAD Models

Download STMicroelectronics ST3232CWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.57
Stock
440,035
354,169
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
RS-232
RS-232
Number of Drivers
-
-
Number of Receivers
2
2
Data Rate
400 kbps
400 kbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-12-20
LTD Date2017-06-20

Related Parts

50kbps, RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - SOIC-16
RenesasICL3232CBZ
50kbps, RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
Texas InstrumentsMAX202IDG4
EAR99 MAX202 Tube RS232 interface transceiver 5V 15mA 141.690917mg 120Kbps
Texas InstrumentsMAX232DE4
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface driver 5V 10mA 141.690917mg 120Kbps
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC

Descriptions

Descriptions of STMicroelectronics ST3232CWR provided by its distributors.

3 TO 5.5V, LOW POWER, UP TO 400KBPS RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] temperature range
EAR99 ST3232 Tape & Reel (TR) RS232 interface driver 5V 2mA 7.5mm 400kbps
RS-232 Interface ICs Lo Power 2Drvr/2Rcvr
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
IC DRVR/RCVR 5.5V RS232 16-SOIC
Dual Transmitter/Receiver RS-232 16-Pin SO W T/R
IC TRANSCEIVER FULL 2/2 16-PIN SOIC
STMICROELECTRONICS ST3232CWR BUS LINE TRANSCEIVERS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics