Renesas ICL3232CBNZ

ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - SOIC-16
$ 1.196
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL3232CBNZ.

Upverter

Datasheet20 pages26 years ago
Datasheet20 pages26 years ago

IHS

Integrated Device Technology

Renesas

TME

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 23.00 - Apr 26, 2019
Verification

Inventory History

3 month trend:
-7.80%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Analog DevicesADM3202ARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube / IC TXRX DUAL RS-232 3.3V 16SOIC
Analog DevicesADM3202ARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM3232EARNZ
±15 kV ESD Protected, 3.3 V, RS-232 Line Driver/Receiver
MaxLinearSP3232EEN-L
LINE TRANSCEIVER, EIA/TIA-232-F, RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 16-PIN SOIC
MaxLinearSP3232EUCN-L
SP3232E Series 1000 Kbps 3.3 V RS-232 SMT Transceiver - NSOIC-16
MaxLinearSP3232EBCN-L
SP3232E Series 250 kbps 5.5 V True RS-232 Transceiver - NSOIC-16

Descriptions

Descriptions of Renesas ICL3232CBNZ provided by its distributors.

ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - SOIC-16
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
IC, RS232 TRANSCEIVER, 3232, SOIC16; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:2; Supply Voltage Range:3V to 5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Dec-2010); Base Number:3232; Data Rate:500Kbps; IC Generic Number:3232; IC Temperature Range:Commercial; Interface:RS232, V.28 / V.24; Interface Type:RS-232; Line / Bus Driver / Receiver / Transceiver Type:Transmitter / Receiver; Logic Function Number:3232; No. of Channels:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Supply Current:0.3mA; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M