STMicroelectronics SPC560P44L3CEFAY

32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
$ 5.058
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPC560P44L3CEFAY.

IHS

Datasheet112 pages12 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics SPC560P44L3CEFAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.058
$ 5.124
Stock
130,470
364,702
Authorized Distributors
1
4
Case/Package
QFP
LFQFP
Number of Pins
100
100
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
16 MHz
40 MHz
Number of I/Os
0
0
Interface
CAN
CAN
Memory Type
FLASH
FLASH
Memory Size
384 kB
384 kB
Min Supply Voltage
2.97 V
4.5 V
Max Supply Voltage
3.465 V
5.5 V
Peripherals
WDT
WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSPC560P50L3BEABR
MCU 32-bit SPC560P50x e200z0h RISC 512KB Flash 3.3V 100-Pin LQFP T/R
STMicroelectronicsSTM32F103VDT6
MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F103VDT6TR
MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP T/R
High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory
MicrochipATSAM3S2CA-AU
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 100-Pin LQFP Tray
MCU 32-BIT SAM3S ARM CORTEX M3 RISC 128KB FLASH 1.8V/3.3V 100-PIN LQFP

Descriptions

Descriptions of STMicroelectronics SPC560P44L3CEFAY provided by its distributors.

32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
RISC Microcontroller, 32-Bit, FLASH, SPC56 CPU, 64MHz, CMOS, PQFP100
MCU 32-Bit SPC560P44x e200z0 RISC 384KB Flash 5V 100-Pin LQFP Tray
32-BIT FLASH 64 MHz MICROCONTROLLER PQFP100
IC MCU 32BIT 384KB FLASH 100LQFP
32-Bit Auto Mcus Perf |Stmicroelectronics SPC560P44L3CEFAY

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics