STMicroelectronics STM32F103VDT6TR

MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP T/R
$ 6.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103VDT6TR.

IHS

Datasheet143 pages8 years ago

Upverter

HQonline

Arrow.cn

Inventory History

3 month trend:
+51.88%

CAD Models

Download STMicroelectronics STM32F103VDT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.934
$ 7.1
$ 7.1
Stock
339,921
355,923
355,923
Authorized Distributors
6
6
6
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
Number of I/Os
80
80
80
Interface
CAN, IrDA, LIN, SDIO, USB
CAN, IrDA, LIN, SD, USB
CAN, IrDA, LIN, SD, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
384 kB
384 kB
384 kB
RAM Size
64 kB
64 kB
64 kB
EEPROM Memory Size
0 B
0 B
0 B
Flash Memory Size
384 kB
384 kB
384 kB
Peripherals
POR, RTC
CRC, POR, RTC
CRC, POR, RTC
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of ADC Channels
-
16
16
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
16-Ch 12-Bit
16-Ch 12-Bit (3)
16-Ch 12-Bit (3)
DAC Channels (Resolution)
2 Ch 12-Bit
2-Ch 12-Bit (2)
2-Ch 12-Bit (2)
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F105VBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F107VBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F105V8T6
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMK10DX256VLL7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, 100-LQFP
NXP SemiconductorsMK20DX256VLL7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 100-LQFP
NXP SemiconductorsMK20DX128VLL7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, Full-Speed USB, 100-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F103VDT6TR provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP100
Mainstream Performance line, ARM Cortex-M3 MCU with 384 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
STM32F Series 384 KB Flash 64 KB RAM 32-Bit ARM Based Microcontroller - LQFP-100
2V~3.6V 72MHz 64KB FLASH 384KB DMA,Motor control PWM,PDR,POR,PVD,PWM,Temperature Sensor,WDT inside 80 2V 3.6V 72MHz CANbus,I2C,IrDA,LIN,SPI,UART,USART,USB A/D 16x12b;D/A 2x12b 32bit ARM® Cortex®-M3 QFP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics