STMicroelectronics STM32F103VDT6

MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Frame
$ 6.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103VDT6.

Upverter

Datasheet130 pages15 years ago

IHS

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
-9.42%

CAD Models

Download STMicroelectronics STM32F103VDT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.353
$ 6.524
$ 6.524
Stock
324,533
322,833
322,833
Authorized Distributors
6
6
6
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
Number of I/Os
80
80
80
Interface
CAN, IrDA, LIN, SD, USB
CAN, IrDA, LIN, SDIO, USB
CAN, IrDA, LIN, SDIO, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
384 kB
384 kB
384 kB
RAM Size
64 kB
64 kB
64 kB
EEPROM Memory Size
0 B
0 B
0 B
Flash Memory Size
384 kB
384 kB
384 kB
Peripherals
CRC, POR, RTC
POR, RTC
POR, RTC
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of ADC Channels
16
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
16-Ch 12-Bit (3)
16-Ch 12-Bit
16-Ch 12-Bit
DAC Channels (Resolution)
2-Ch 12-Bit (2)
2 Ch 12-Bit
2 Ch 12-Bit
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-12-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F105VBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F107VBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F105V8T6
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMK20DX128VLL7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, Full-Speed USB, 100-LQFP
NXP SemiconductorsMK10DX128VLL7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, 100-LQFP
NXP SemiconductorsMK10DX256VLL7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, 100-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F103VDT6 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STM32F103VDT6,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,384KB FLASH,100-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP100
STMicroelectronics STM32F1 MCU, ARM Cortex-M3, 100-Pin, LQFP, 1CAN Ch
32-bit ARM Cortex-M3 MCU, 72MHz, 384KB Flash, 64KB RAM, LQFP
Mcu Arm, 72Mhz, Arm Cortex-M3, 32 Bit; |Stmicroelectronics STM32F103VDT6
Mainstream Performance line, ARM Cortex-M3 MCU with 384 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 384KB; RAM Memory Size: 64KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics