STMicroelectronics SPC560P44L3CEFAR

32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
$ 5.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPC560P44L3CEFAR.

HQonline

Datasheet112 pages12 years ago

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics SPC560P44L3CEFAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.124
$ 5.058
Stock
364,702
130,470
Authorized Distributors
4
1
Case/Package
LFQFP
QFP
Number of Pins
100
100
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
40 MHz
16 MHz
Number of I/Os
0
0
Interface
CAN
CAN
Memory Type
FLASH
FLASH
Memory Size
384 kB
384 kB
Min Supply Voltage
4.5 V
2.97 V
Max Supply Voltage
5.5 V
3.465 V
Peripherals
WDT
WDT

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) Code5A991.B.4.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSPC560P50L3CEFAY
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
STMicroelectronicsSPC560B50L3C6E0Y
32-BIT MICROCONTROLLER FAMILY Microcontroller, 32-Bit, FLASH, 64MHz, CMOS, PQFP100
STMicroelectronicsSPC560B54L3C6E0X
MCU 32-bit e200z0h RISC 768KB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LQFP T/R
MCU 32-bit ARM Cortex M3 RISC 288KB Flash 3.3V/5V 80-Pin LQFP Tray
MicrochipATSAM3S2CA-AU
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 100-Pin LQFP Tray
MCU 32-BIT SAM3S ARM CORTEX M3 RISC 128KB FLASH 1.8V/3.3V 100-PIN LQFP

Descriptions

Descriptions of STMicroelectronics SPC560P44L3CEFAR provided by its distributors.

32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
MCU 32-bit e200z0h RISC 384KB Flash 5V Automotive 100-Pin LQFP T/R / IC MCU 32BIT 384KB FLASH 100LQFP
RISC Microcontroller, 32-Bit, FLASH, SPC56 CPU, 64MHz, CMOS, PQFP100
Microcontrollers (MCU); SPC560P44L3CEFAR; STMICROELECTRONICS; 32 kB; FLASH; 0; 5.5 V
4.5V~5.5V 64MHz 36KB FLASH 384KB DMA,POR,PWM,WDT 67 1 4.5V 5.5V 64MHz CANbus,LINbus,SPI,UART,USART 64 x 8 A/D 26x10b 32bit e200z0h QFP , 14mm*14mm*1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics