STMicroelectronics SM6T7V5AY

Diode TVS Single Uni-Dir 6.4V 600W Automotive 2-Pin SMB T/R
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T7V5AY.

ODG (Origin Data Global)

Datasheet13 pages8 years ago

HQonline

element14 APAC

STMicroelectronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics SM6T7V5AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.195
$ 0.195
Stock
1,220,181
1,383,176
1,383,176
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
7.5 V
7.5 V
7.5 V
Clamping Voltage
14.5 V
11.3 V
11.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
276 A
276 A
276 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseP6KE10
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ6.5A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 500muA 600W -55C~150C TJ
BournsSMBJ6.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.67V 5muA 600W -55C~150C TJ
LittelfuseSMBJ8.0A
SMBJ Series 13.6 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
600 W 7.5 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

Descriptions

Descriptions of STMicroelectronics SM6T7V5AY provided by its distributors.

Diode TVS Single Uni-Dir 6.4V 600W Automotive 2-Pin SMB T/R
AUTOMOTIVE 600 WATT TVS IN SMB Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Transient Voltage Suppressor, Tvs, Transil Sm6T Series, Unidirectional, 6.4 V, Do-214Aa, 2, 7.13 V Rohs Compliant: Yes |Stmicroelectronics SM6T7V5AY
DIODE, TVS, 600W, 7.13V, SMB; Product Range: Transil SM6T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 6.4V; Clamping Voltage Vc Max: 14.5V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics