STMicroelectronics SMBJ30A-TR

SMBJ Series 600 W 64.3 V Uni Directional Surface Mount TVS Diode - DO-214AA
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ30A-TR.

STMicroelectronics SCT

Datasheet11 pages8 years ago

IHS

HQonline

Components Direct

Farnell

Inventory History

3 month trend:
+15.55%

CAD Models

Download STMicroelectronics SMBJ30A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.101
$ 0.101
Stock
1,711,016
1,988,480
1,988,480
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
35.1 V
35.05 V
35.05 V
Clamping Voltage
64.3 V
48.4 V
48.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
13 A
12.4 A
12.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSMBJ70A-TR
SMBJ Series 600 W 81.9 V Uni Directional Surface Mount TVS Diode - DO-214AA
STMicroelectronicsSMBJ58A-TR
SMBJ Series 600 W 64.4 V Uni-Directional Surface Mount TVS Diode - DO-214AA
STMicroelectronicsSM6T18A
TVS Diodes & ESD Suppressors; SM6T18A; STMICROELECTRONICS; 15.3 V; 2; 32.5 V; 18 V

Descriptions

Descriptions of STMicroelectronics SMBJ30A-TR provided by its distributors.

SMBJ Series 600 W 64.3 V Uni Directional Surface Mount TVS Diode - DO-214AA
TVS Diode Temperature range: -55 ... 150 °C Design: 1 Channel Housing type: SMB Polarity: Uni-directional Breakdown voltage: 35.1 V Stand-off voltage: 30 V
STMicroelectronics UnidirectionalTVSDiodes, Maximum clamping voltage 64.3V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 33.3V
DIODE, TVS, 30V, 600W; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 30V; Clamping Voltage Vc Max: 48.4V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: 33.3V; Breakdown Voltage Max: 35.1V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakdown Voltage: 33.3V; Breakover Voltage Min: 33.3V; Capacitance Cd @ Vr Typ: 950pF; Clamping Voltage @ 8/20µs Max: 64.3V; Diode Type: Unidirectional TVS; External Depth: 3.56mm; External Length / Height: 2.44mm; External Width: 5.59mm; Peak Pulse Current Ippm: 12.4A; Power Dissipation Pd: 600W; Reverse Leakage Current Max: 1µA; SMD Marking: BUM; Stand-off Voltage: 30V; Test Current: 1mA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ30A/TR
  • SMBJ30ATR