Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics SMBJ15A-TR

SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ15A-TR.

IHS

Datasheet10 pages14 years ago

Components Direct

Farnell

STMicroelectronics

element14

Inventory History

3 month trend:
+10.84%

CAD Models

Download STMicroelectronics SMBJ15A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.107
$ 0.107
Stock
4,191,546
16,167,936
16,167,936
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
17.6 V
17.6 V
17.6 V
Clamping Voltage
32.5 V
24.4 V
24.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
123 A
24.6 A
24.6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSMBJ12A-TR
SMBJ Series 600 W 14 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSM6T18CA
TVS Diodes & ESD Suppressors; SM6T18CA; STMICROELECTRONICS; 15.3 V; 25.2 V; 17.1 V; 18 V
STMicroelectronicsSMBJ15CA-TR
TVS Diode Single Bi-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 32.5VC DO214AA
Diodes Inc.S1BB-13-F
DIODE GEN PURP 100V 1A SMB / Rectifier Diode Switching 100V 1A 3000ns 2-Pin SMB T/R
Vishay Rectifier diode Diodes, 1.5A, 400V, surface mount, DO-214AA (SMB)encapsulation, 2needle
onsemiS1A
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics SMBJ15A-TR provided by its distributors.

SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA
TVS Diode, Transil SMBJ, Unidirectional, 15 V, 32.5 V, DO-214AA (SMB), 2 Pins
TVS Diode Temperature range: -55 ... 150 °C Design: 1 Channel Housing type: SMB Polarity: Uni-directional Breakdown voltage: 17.6 V Stand-off voltage: 15 V
STMicroelectronics UnidirectionalTVSDiodes, Maximum clamping voltage 32.5V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 16.7V
DIODE, TVS, 15V, 600W; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 15V; Clamping Voltage Vc Max: 32.5V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 16.7V; Breakdown Voltage Max: 17.6V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakover Voltage Min: 16.7V; Capacitance Cd @ Vr Typ: 1600pF; Clamping Voltage @ 8/20µs Max: 32.5V; Diode Type: Unidirectional TVS; External Depth: 3.56mm; External Length / Height: 2.44mm; External Width: 5.59mm; Leakage Current: 5µA; Peak Pulse Current Ippm: 25.1A; Power Dissipation Pd: 6W; Reverse Leakage Current Max: 1µA; SMD Marking: BUG; Stand-off Voltage: 15V; Test Current: 1mA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ 15 A-TR
  • SMBJ15A-TR..