STMicroelectronics SM4T14CAY

SM4TY Series 400 W 14 V Bi-Directional SMT Automotive Transil Diode - DO-214AC
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM4T14CAY.

HQonline

Datasheet12 pages13 years ago

element14 APAC

STMicroelectronics

Newark

Inventory History

3 month trend:
-1.32%

CAD Models

Download STMicroelectronics SM4T14CAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.154
$ 0.154
Stock
191,710
277,936
277,936
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
14 V
14 V
14 V
Clamping Voltage
25.3 V
19.9 V
19.9 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
91 A
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMAJ15CA
SMAJ Series 3.3 W 18.5 V Bi-Directional Surface Mount TVS Diode - DO-214AC
BournsSMAJ14CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 17.2V 5muA 400W -55C~150C TJ
BournsSMAJ13CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 15.9V 5muA 400W -55C~150C TJ
BournsSMAJ12CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 14.7V 5muA 400W -55C~150C TJ
Diodes Inc.SMAJ15CA-13-F
SMAJ Series 400 W 15 V Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ13CA
SMAJ Series 21.5 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of STMicroelectronics SM4T14CAY provided by its distributors.

SM4TY Series 400 W 14 V Bi-Directional SMT Automotive Transil Diode - DO-214AC
Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
TVS Diode Single Bi-Dir 12V 400W Automotive 2-Pin SMA T/R
400W 20.1A 0.2Ã×A 19.9V 13.3V 12V 14.7V Bi-Directional SMA(DO-214AC) TVS ROHS
STMicroelectronics TVS, 25.3V, , DO-214AC (SMA), 13.3V
SM4T14CAY, BI-DIRECTIONAL TVS DIODE, 400W, 2-PIN DO-214AC
Automotive power-rail TVS protection, SMA, RoHS
STMicroelectronics SCT
SM4T14CAY,TVS Transil Auto 400W 14V,Bi
RS APAC
TVS DIODE 12VWM 25.3VC DO214AC
Transient Voltage Suppressor, Tvs, Aec-Q101 Transil Sm4Ty Series, Bidirectional, 12 V, Do-214Ac Rohs Compliant: Yes |Stmicroelectronics SM4T14CAY
DIODE, TVS, 400W, 14V, SMA; Product Range: Transil SM4TY Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 25.3V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Vol

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics