Littelfuse SMAJ15CA

SMAJ Series 3.3 W 18.5 V Bi-Directional Surface Mount TVS Diode - DO-214AC
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ15CA.

Farnell

Datasheet6 pages6 years ago
Datasheet6 pages10 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+74.95%

CAD Models

Download Littelfuse SMAJ15CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.193
$ 0.193
Stock
3,220,053
4,749,566
4,749,566
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
17.6 V
17.6 V
17.6 V
Clamping Voltage
24.4 V
24.4 V
24.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
16.4 A
16.4 A
16.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ15CA
TVS Diode, Bidirectional, 15 V, 400 W, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AC
BournsSMAJ14CA
17.2A 400W 23.2V 15.6V Bidirectional 14V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMAJ16CA
TVS Diode, SMAJ Series, Bidirectional, 16 V, 26 V, DO-214AC (SMA), 2 Pins
LittelfuseSMAJ16CA
SMAJ Series 16 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ16CA-13-F
SMAJ Series 16 V 400 W Bi-Directional Surface Mount TVS Diode - DO-214AC
LittelfuseSMAJ18CA
SMAJ Series 29.2 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ15CA provided by its distributors.

SMAJ Series 3.3 W 18.5 V Bi-Directional Surface Mount TVS Diode - DO-214AC
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 16.7V 16.4A 3.3W -65C~150C TJ
TVS Diodes & ESD Suppressors; SMAJ15CA; LITTELFUSE; 15 V; 2; 24.4 V; 16.7 V
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 24.4V, SMD mount, DO-214AC (SMA)encapsulation, Minimum breakdown voltage 16.7V
TVS Diode Temperature range: -65 ... 150 °C Design: 1 Channel Housing type: DO-214AC Polarity: Bi-directional Breakdown voltage: 16.7...18.5 V Stand-off voltage: 15 V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ15CA.