STMicroelectronics SM15T75CAY

SM15TY Series 1500 W 75 V Bi-Directional SMT Automotive Transil Diode-DO-214AB
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T75CAY.

HQonline

Datasheet12 pages14 years ago

element14 APAC

STMicroelectronics

Newchip Electronics Limited

Inventory History

3 month trend:
-9.75%

CAD Models

Download STMicroelectronics SM15T75CAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.263
Stock
194,658
111,437
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
75 V
75 V
Clamping Voltage
134 V
103 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
75 A
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

16.3A 1.5kW 92V 64.6V 58.1V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ6.0CA
TVS Diode, SMCJ, Bidirectional, 6 V, 10.3 V, DO-214AB (SMC), 2 Pins
BournsSMCJ64CA
TVS Diode, SMCJ, Bidirectional, 64 V, 103 V, DO-214AB (SMC), 2 Pins
LittelfuseSMCJ78CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMCJ78CA; 126 V; 11.9 A; 78 V; 86.7 V - 95.8 V
LittelfuseSMCJ7.5CA
SMCJ Series 12.9 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
onsemiSMCJ75CA
TVS Diodes - Transient Voltage Suppressors 75volts 5uA 12.4 Amps Bi-Dir

Descriptions

Descriptions of STMicroelectronics SM15T75CAY provided by its distributors.

SM15TY Series 1500 W 75 V Bi-Directional SMT Automotive Transil Diode-DO-214AB
TVS Diode Single Bi-Dir 64.1V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
75A@8/20us 1.5kW 134V 71.3V 64.1V SMC ESD and Surge Protection (TVS/ESD) ROHS
STMicroelectronics TVS, 134V, , DO-214AB (SMC), 71.3V
SM15T75CAY, BI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN DO-214AB
1500W 0.2Ã×A 14.6A 103V 71.3V 64.1V 78.8V Bi-Directional SMC TVS ROHS
Automotive power-rail TVS protection, SMC, RoHS
STMicroelectronics SCT
Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
ESD Suppressor TVS 30KV 2-Pin SMC T/R
Transient Voltage Suppressor, Tvs, Transil Sm15T Series, Bidirectional, 64.1 V, Do-214Ab, 2, 71.3 V Rohs Compliant: Yes |Stmicroelectronics SM15T75CAY
DIODE, TVS, 1500W, 75V, SMC; Product Range: SM15T Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 64.1V; Clamping Voltage Vc Max: 134V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics