Littelfuse SMCJ7.5CA

SMCJ Series 12.9 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ7.5CA.

IHS

Datasheet6 pages5 years ago

element14 APAC

Littelfuse SCT

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-5.60%

CAD Models

Download Littelfuse SMCJ7.5CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.192
$ 0.192
Stock
200,279
166,658
166,658
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
8.77 V
87.7 V
87.7 V
Clamping Voltage
12.9 V
121 V
121 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
116.3 A
-
-

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiSMCJ75CA
TVS Diodes - Transient Voltage Suppressors 75volts 5uA 12.4 Amps Bi-Dir
onsemi1V5KE82CA
1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE AVALANCHE (Type) Tvs Diode 113V 5muA 5.6mm 1.5kW
onsemiSMCJ70CA
SMCJ Series 77.8 V 1500 W Bi-Directional Surface Mount TVS Diode - DO-214AB
LittelfuseTPSMC82CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 70.1V, 113V, DO-214AB, RoHS
Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE

Descriptions

Descriptions of Littelfuse SMCJ7.5CA provided by its distributors.

SMCJ Series 12.9 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 83.3V 116.3A 6.5W -55C~150C TJ
Tvs Diode, 1.5Kw, 7.5V, Do-214Ab; Rango De Producto:Serie Smcj; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:7.5V; Estilo De La Carcasa Del Diodo:Do-214Ab; Núm. De Contactos:2; Tensión De Breakdown Mín.:8.33V |Littelfuse SMCJ7.5CA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 7.5 / Clamping Voltage V = 12.9 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 116.3 / Breakdown Voltage Min. V = 8.33 / Breakdown Voltage Max. V = 9.21 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 100 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ7.5CA.