Littelfuse SMCJ78CA

TVS Diode, Bidirectional, 78V, 1.5kW, 11.9A, 126V, 86.7V, SMC(DO-214AB), SMD, 2.42mm H
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ78CA.

Newark

Datasheet6 pages6 years ago

LKR

element14 APAC

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-14.50%

CAD Models

Download Littelfuse SMCJ78CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.177
$ 0.177
Stock
459,813
108,857
108,857
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
91.25 V
91.25 V
91.25 V
Clamping Voltage
126 V
126 V
126 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
11.9 A
11.9 A
11.9 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ7.5CA
TVS Diode, Bidirectional, 1.5kW, 116.3A, 3.5V, 12.9V, 8.33V, SMC(DO-214AB), SMD, 2.62mm H
BournsSMCJ78CA
TVS Diode Bidirectional 1.5kW 11.9A 126V 86.7V 3.5V SMC(DO-214AB) SMD 2.42mm H
onsemiSMCJ75CA
TVS Diodes - Transient Voltage Suppressors 75volts 5uA 12.4 Amps Bi-Dir
LittelfuseTPSMC91CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 77.8V, 125V, DO-214AB, RoHS
onsemiSMCJ90CA
1500 W Bi-Directional 146 V SMT Transient Voltage Suppressor Diode - DO-214AB
onsemiSMCJ85CA
SMCJ Series 85 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse SMCJ78CA provided by its distributors.

TVS Diode, Bidirectional, 78V, 1.5kW, 11.9A, 126V, 86.7V, SMC(DO-214AB), SMD, 2.42mm H
ESD protection diodes / TVS diodes; LITTELFUSE; SMCJ78CA; 126 V; 11.9 A; 78 V; 86.7 V - 95.8 V
SMCJ Series 1.5 kW 126 V clamp Bi-Directional SMT TVS Diode - DO-214AB
DIODE, TVS, 78V, 1.5KW, BI, 5%, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 78V; Clamping Voltage Vc Max: 126V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakd
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 78 / Clamping Voltage V = 126 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 11.9 / Breakdown Voltage Min. V = 86.7 / Breakdown Voltage Max. V = 95.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ78CA.