Bourns SMCJ64CA

TVS Diode, SMCJ, Bidirectional, 64 V, 103 V, DO-214AB (SMC), 2 Pins
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ64CA.

TME

Datasheet6 pages4 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-16.82%

CAD Models

Download Bourns SMCJ64CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.297
$ 0.193
$ 0.193
Stock
211,791
262,168
262,168
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
74.85 V
74.85 V
74.85 V
Clamping Voltage
103 V
103 V
103 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
14.6 A
14.6 A
14.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Littelfuse1.5KE7.5CA
1.5KE Series 11.3 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
Littelfuse1.5KE7.5CA-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ7.5CA
TVS Diode, Bidirectional, 1.5kW, 116.3A, 3.5V, 12.9V, 8.33V, SMC(DO-214AB), SMD, 2.62mm H
LittelfuseSMCJ7.5CA
SMCJ Series 12.9 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
onsemiSMCJ78CA
SMCJ Series 1.5 kW 126 V clamp Bi-Directional SMT TVS Diode - DO-214AB

Descriptions

Descriptions of Bourns SMCJ64CA provided by its distributors.

TVS Diode, SMCJ, Bidirectional, 64 V, 103 V, DO-214AB (SMC), 2 Pins
14.6A 103V 1.5kW 71.1V 64V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
3.5V Bidirectional 1.5KW 14.6A 103V 71.1V SMC(DO-214AB) SMD mount 2.42mm(height)
Tvs Diode, Bidir, 64V, 103V; |Bourns, Inc. SMCJ64CA.
TVS Diode Single Bi-Dir 64V 1.5KW 2-Pin SMC T/R
DIO TVS VWM 64V 1.5kW BIDIR SMC
Trans Voltage Suppressor Diode
DIODE; Reverse Stand-Off Voltage Vrwm:64; DIODE; Reverse Stand-Off Voltage Vrwm:64V; Breakdown Voltage Range:71.1V to 81.8V; Peak Pulse Current Ippm:100A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:5W; Diode Configuration:Bidirectional

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ64CA.